Part Details for RK73A1JLTD392J by KOA Speer Electronics Inc
Overview of RK73A1JLTD392J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JLTD392J
RK73A1JLTD392J CAD Models
RK73A1JLTD392J Part Data Attributes
|
RK73A1JLTD392J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JLTD392J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JLTD392J
This table gives cross-reference parts and alternative options found for RK73A1JLTD392J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLTD392J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM73B1JT392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73A1JLTD392J vs RM73B1JT392J |
RK73B1JRTTPD392J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.9K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | RK73A1JLTD392J vs RK73B1JRTTPD392J |
RK73B1JTTDB392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73A1JLTD392J vs RK73B1JTTDB392J |
0603WGJ0392TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RK73A1JLTD392J vs 0603WGJ0392TD |
WR06X392JBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73A1JLTD392J vs WR06X392JBR |
0603SAJ0392C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RK73A1JLTD392J vs 0603SAJ0392C5E |
0603WGJ0392B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RK73A1JLTD392J vs 0603WGJ0392B4 |
RK73B1JGTPD392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RK73A1JLTD392J vs RK73B1JGTPD392J |
0603WGJ0392TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RK73A1JLTD392J vs 0603WGJ0392TAE |
RK73B1JLTC392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RK73A1JLTD392J vs RK73B1JLTC392J |