Part Details for RK44WS by Sanken Electric Co Ltd
Overview of RK44WS by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RK44WS
RK44WS CAD Models
RK44WS Part Data Attributes
|
RK44WS
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK44WS
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RK44WS
This table gives cross-reference parts and alternative options found for RK44WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK44WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN3ZWS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RK44WS vs RN3ZWS |
RL4AV3 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RK44WS vs RL4AV3 |
1N5420V | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RK44WS vs 1N5420V |
SX5188 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | RK44WS vs SX5188 |
1N5415S | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RK44WS vs 1N5415S |
RG4ZV3 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RK44WS vs RG4ZV3 |
RL4AWS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RK44WS vs RL4AWS |
1N5416S | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RK44WS vs 1N5416S |
1N5417USV | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RK44WS vs 1N5417USV |
SS5419US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | RK44WS vs SS5419US |