RK4331MM
Xiamen Wanming Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF

Overview of RK4331MM by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK4331MM by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK4331MM by Xiamen Wanming Electronics Co Ltd

RK4331MM
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
35 mm
Manufacturer Series
RK(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
RK(35V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RK4331MM
    Xiamen Wanming Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
    VS

Alternate Parts for RK4331MM

This table gives cross-reference parts and alternative options found for RK4331MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK4331MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
338KBM035M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RK4331MM vs 338KBM035M
8332LEM1835LLN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 8332LEM1835LLN411P
TMH332M1VL35V Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF Vishay Intertechnologies RK4331MM vs TMH332M1VL35V
8332LEM1835LWN1E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 8332LEM1835LWN1E
2332LEM1835LLN911C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 2332LEM1835LLN911C
2332LEM1835LLN311B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 2332LEM1835LLN311B
MAL204850332E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies RK4331MM vs MAL204850332E3
8332LEM1835LWN0B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 8332LEM1835LWN0B
8332LEM1835LW01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 8332LEM1835LW01F
8332LEM1835LW07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd RK4331MM vs 8332LEM1835LW07B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK4331MM by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK4331MM by Xiamen Wanming Electronics Co Ltd

Select Manufacturer
Which Manufacturer of RK4331MM would you like to use for your alert(s)?
  • Please alert me when RK4331MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK4331MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK4331MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK4331MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK4331MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK4331MM by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: