RK1/2GCVTEA515J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RK1/2GCVTEA515J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK1/2GCVTEA515J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK1/2GCVTEA515J by KOA Speer Electronics Inc

RK1/2GCVTEA515J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
SEMI-PRECISION
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
5100000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RK1/2GCVTEA515J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RK1/2GCVTEA515J

This table gives cross-reference parts and alternative options found for RK1/2GCVTEA515J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1/2GCVTEA515J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5053HM5M100J RESISTOR, METAL FILM, 0.5W, 5%, 250ppm, 5100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED YAGEO Corporation RK1/2GCVTEA515J vs 5053HM5M100J
RK1/2GCT26R515J Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RK1/2GCVTEA515J vs RK1/2GCT26R515J
RK1/2GCM15A515J Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RK1/2GCVTEA515J vs RK1/2GCM15A515J
RK1/2GCT26A515J Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RK1/2GCVTEA515J vs RK1/2GCT26A515J
RK1/2GCVTPR515J Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RK1/2GCVTEA515J vs RK1/2GCVTPR515J
RK1/2GCVTER515J Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RK1/2GCVTEA515J vs RK1/2GCVTER515J
RK1/2GCVTPA515J Fixed Resistor, Metal Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RK1/2GCVTEA515J vs RK1/2GCVTPA515J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK1/2GCVTEA515J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK1/2GCVTEA515J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK1/2GCVTEA515J would you like to use for your alert(s)?
  • Please alert me when RK1/2GCVTEA515J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK1/2GCVTEA515J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK1/2GCVTEA515J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK1/2GCVTEA515J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK1/2GCVTEA515J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK1/2GCVTEA515J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: