There are no models available for this part yet.
Overview of RK09K1130A8G by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK09K1130A8G by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4270 | Buy Now | ||
Onlinecomponents.com | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
2316 In Stock |
|
$0.4088 / $0.6006 | Buy Now | ||
DISTI #
51495728
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1311 | Americas - 2300 |
|
$0.5611 / $0.7808 | Buy Now | |
DISTI #
RK09K1130A8G
|
TME | Potentiometer: shaft, single turn,vertical, 10kΩ, ±20%, 6mm, mono Min Qty: 1 | 0 |
|
$0.6070 / $0.9200 | RFQ | |
LCSC | 20% 50mW 10k Plugin Potentiometers Variable Resistors ROHS | 103 |
|
$0.3063 / $0.5748 | Buy Now | ||
Master Electronics | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
2316 In Stock |
|
$0.4088 / $0.6006 | Buy Now |
CAD Models for RK09K1130A8G by Alps Alpine Co Ltd
Part Data Attributes for RK09K1130A8G by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPS ALPINE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Actuator Orientation
|
VERTICAL
|
Construction
|
Vertical Mount
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
7.6 mm
|
Package Length
|
11 mm
|
Package Style
|
Snap-in
|
Package Width
|
9.8 mm
|
Packing Method
|
Bulk
|
Resistance
|
10000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
280 deg
|
Size Code
|
4339
|
Tolerance
|
20%
|
Working Voltage
|
20 V
|