Part Details for RK09K1130A5R by Alps Alpine Co Ltd
Overview of RK09K1130A5R by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK09K1130A5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 23.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
4265 In Stock |
|
$0.4126 / $0.6154 | Buy Now |
DISTI #
60919450
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 23.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2117 | Americas - 4250 |
|
$0.5613 / $0.8000 | Buy Now |
|
LCSC | 20% 10k Plugin Potentiometers Variable Resistors ROHS | 12976 |
|
$0.3623 / $0.7072 | Buy Now |
|
Master Electronics | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 23.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
4265 In Stock |
|
$0.4126 / $0.6154 | Buy Now |
Part Details for RK09K1130A5R
RK09K1130A5R CAD Models
RK09K1130A5R Part Data Attributes
|
RK09K1130A5R
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09K1130A5R
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 4339
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.6 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 9.8 mm | |
Packing Method | Bulk | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Size Code | 4339 | |
Tolerance | 20% | |
Working Voltage | 20 V |