Part Details for RK0974-W100KL-20KC by Song Huei Electric Co Ltd
Overview of RK0974-W100KL-20KC by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM188EMLV-20KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
AM186ED-20KC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
ADATE320KCPZ | Analog Devices | 1200MHz Dual Integrated Driver |
Part Details for RK0974-W100KL-20KC
RK0974-W100KL-20KC CAD Models
RK0974-W100KL-20KC Part Data Attributes
|
RK0974-W100KL-20KC
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK0974-W100KL-20KC
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.02W, 100000ohm, 30% +/-Tol, 6737
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rotary | |
Lead Diameter | 1 mm | |
Lead Length | 3.5 mm | |
Manufacturer Series | RK0974 | |
Package Height | 11.25 mm | |
Package Length | 17 mm | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 0.02 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | RK0974 | |
Size Code | 6737 | |
Technology | CARBON | |
Tolerance | 30% |