-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8426
|
Newark | Mosfet, N-Ch, 30V, 0.3A, Umt-3, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.8Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Rohm RJU003N03FRAT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9659 |
|
$0.1030 / $0.4160 | Buy Now |
DISTI #
86AK6109
|
Newark | Mosfet, N-Ch, 30V, 0.3A, Umt Rohs Compliant: Yes |Rohm RJU003N03FRAT106 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 / $0.0900 | Buy Now |
DISTI #
846-RJU003N03FRAT106CT-ND
|
DigiKey | MOSFET N-CH 30V 300MA UMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29139 In Stock |
|
$0.0612 / $0.4300 | Buy Now |
DISTI #
RJU003N03FRAT106
|
Avnet Americas | Transistor MOSFET N-CH 30V 300mA 3-Pin SOT-323 Emboss T/R - Tape and Reel (Alt: RJU003N03FRAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-RJU003N03FRAT106
|
Mouser Electronics | MOSFETs 2.5V Drive N-Ch AEC-Q101 RoHS: Compliant | 4644 |
|
$0.0610 / $0.4200 | Buy Now |
|
Future Electronics | 30V, 1.1 OHMS (@ 4.5V), AUTOMOTIVE QUAL'D, SC-70 3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0579 / $0.0653 | Buy Now |
DISTI #
71202552
|
Verical | Trans MOSFET N-CH 30V 0.3A Automotive AEC-Q101 3-Pin UMT T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2324 | Americas - 6398 |
|
$0.1019 / $0.2000 | Buy Now |
DISTI #
RJU003N03FRAT106
|
TTI | MOSFETs 2.5V Drive N-Ch AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0590 / $0.0710 | Buy Now |
DISTI #
RJU003N03FRAT106
|
TME | Transistor: N-MOSFET, unipolar, 30V, 0.3A, Idm: 1.2A, 0.2W Min Qty: 1 | 0 |
|
$0.0546 / $0.3826 | RFQ |
DISTI #
C1S625901636145
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 6398 |
|
$0.0815 / $0.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJU003N03FRAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RJU003N03FRAT106
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |