There are no models available for this part yet.
Overview of RJTLC6AS-POE by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-153XGBC | Coilcraft Inc | PoE transformer, SMT, RoHS | |
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS |
Price & Stock for RJTLC6AS-POE by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC9935
|
Newark | Rj45 Conn, Keystone, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Orientation:Vertical Rohs Compliant: Yes |L-Com RJTLC6AS-POE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3110 |
|
$15.9100 | Buy Now | |
DISTI #
5073-RJTLC6AS-POE-ND
|
DigiKey | C6A SHIELDED KEYSTONE JACK RJ45/ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.5600 | Buy Now | |
DISTI #
73599810
|
RS | Category 6a Shielded Keystone Jack Tool-less w/ PoE+ Compliance- | L-com RJTLC6AS-POE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $15.8900 | RFQ | |
Onlinecomponents.com | C6A Shielded Keystone Jack RJ45/TL PoE+ w/ Gate RoHS: Compliant | 0 |
|
$10.5700 / $13.8800 | Buy Now | ||
DISTI #
RJTLC6AS-POE
|
L-com US | L-com's Keystone Category 6a tool-less style connectors make for a simple installation without the need for a punch-down tool. Each jack is color coded for both the EIA/TIA568 A and B standards making for a quick and painless installation. Each connector is gated to prevent unwanted and accidental disconnects on the punch-down side and has an innovative built-in dust shutter to protect the RJ45 jack. These parts are fully compliant with PoE+ 802.3 AT standards. Large volume quotations are available for installers and contractors looking to save money. Available in Cat5e, Cat6, Cat6a, shielded and unshielded. Contact us today!. Min Qty: 1 Package Multiple: 1 | 3048 |
|
$6.1000 / $12.1900 | Buy Now |
CAD Models for RJTLC6AS-POE by L-com Inc
Part Data Attributes for RJTLC6AS-POE by L-com Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|