Part Details for RJSBE-5088-C1E by Amphenol Corporation
Overview of RJSBE-5088-C1E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, | |
HI1-0508/883 | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer | |
82P5088BBG | Renesas Electronics Corporation | 8-Channel T1/E1/J1 Short Haul/Long Haul LIU |
Part Details for RJSBE-5088-C1E
RJSBE-5088-C1E CAD Models
RJSBE-5088-C1E Part Data Attributes
|
RJSBE-5088-C1E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJSBE-5088-C1E
Amphenol Corporation
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50)/GOLD FLASH OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3/e4 |