Part Details for RJSAE-508A-04A by Amphenol Corporation
Overview of RJSAE-508A-04A by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE508AA8 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, No Shield, LEDs, 8 Port | |
RJSAE508A02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Without Shield. | |
RJSAE508A04 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, No Shield, LEDs, 4 Port |
Part Details for RJSAE-508A-04A
RJSAE-508A-04A CAD Models
RJSAE-508A-04A Part Data Attributes
|
RJSAE-508A-04A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJSAE-508A-04A
Amphenol Corporation
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |