RJR26FP200M
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS

Overview of RJR26FP200M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RJR26FP200M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B1740
Newark Res, cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns RJR26FP200M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1500
  • 250 $5.8600
  • 500 $5.4400
$5.4400 / $6.1500 Buy Now
DISTI # RJR26FP200M
Avnet Americas RJR26 1/4 Inch Trimpot 20 Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJR26FP200M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 200 $5.8930
  • 400 $5.7685
  • 800 $5.6440
  • 1,200 $5.5195
  • 1,600 $5.3950
  • 2,000 $5.2705
  • 20,000 $5.1875
$5.1875 / $5.8930 Buy Now

CAD Models for RJR26FP200M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJR26FP200M by Bourns Inc

RJR26FP200M
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1/4 INCH, 3 PINS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
9 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Sealed
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
4.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
4.7 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
MIL-PRF-39035
Resistance
20 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. RJR26FP200M
    Bourns Inc
    Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
    VS

Alternate Parts for RJR26FP200M

This table gives cross-reference parts and alternative options found for RJR26FP200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR26FP200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJR26FP200P Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS Bourns Inc RJR26FP200M vs RJR26FP200P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJR26FP200M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJR26FP200M by Bourns Inc

Select Manufacturer
Which Manufacturer of RJR26FP200M would you like to use for your alert(s)?
  • Please alert me when RJR26FP200M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJR26FP200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJR26FP200M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJR26FP200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJR26FP200M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJR26FP200M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: