RJMG1J3774901ER
Amphenol Corporation
Description: Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal

Overview of RJMG1J3774901ER by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJMG1J3774901ER by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJMG1J3774901ER by Amphenol Corporation

RJMG1J3774901ER
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
OTHER STACKING CONNECTORS: 8 CONTACTS, 2 PORTS, 4 POSITION EACH
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
1.162 inch
Body Depth
1.026 inch
Body Length
0.661 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
FEMALE-FEMALE-FEMALE
Contact Pattern
RECTANGULAR
Contact Style
RJ45+2XUSB
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
POLYETHYLENE/POLYESTER
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
MOUNTING FLANGE
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
1+1+1
Number of Ports
3
Number of Rows Loaded
1+1+1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Shell Material
STAINLESS STEEL
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. RJMG1J3774901ER
    Amphenol Corporation
    Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal
    VS

Alternate Parts for RJMG1J3774901ER

This table gives cross-reference parts and alternative options found for RJMG1J3774901ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJMG1J3774901ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJMG1J3774901EA Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal Amphenol Corporation RJMG1J3774901ER vs RJMG1J3774901EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJMG1J3774901ER by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJMG1J3774901ER by Amphenol Corporation

  • Please alert me when RJMG1J3774901ER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJMG1J3774901ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJMG1J3774901ER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJMG1J3774901ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJMG1J3774901ER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJMG1J3774901ER by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: