Datasheets
RJMG1J3137601CA by: Amphenol Corporation

Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal

Part Details for RJMG1J3137601CA by Amphenol Corporation

Overview of RJMG1J3137601CA by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RJMG1J3137601CA

RJMG1J3137601CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RJMG1J3137601CA Part Data Attributes

RJMG1J3137601CA Amphenol Corporation
Buy Now Datasheet
Compare Parts:
RJMG1J3137601CA Amphenol Corporation Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature OTHER STACKING CONNECTORS: 8 CONTACTS, 2 PORTS, 4 POSITION EACH
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 1.162 inch
Body Depth 1.026 inch
Body Length 0.661 inch
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Gender FEMALE-FEMALE-FEMALE
Contact Pattern RECTANGULAR
Contact Style RJ45+2XUSB
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE/POLYESTER
MIL Conformance NO
Mixed Contacts YES
Mounting Option 1 MOUNTING FLANGE
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 1+1+1
Number of Ports 3
Number of Rows Loaded 1+1+1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Shell Material STAINLESS STEEL
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for RJMG1J3137601CA

This table gives cross-reference parts and alternative options found for RJMG1J3137601CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJMG1J3137601CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RJMG1J3137601CR Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal Amphenol Corporation RJMG1J3137601CA vs RJMG1J3137601CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJMG1J3137601CA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJMG1J3137601CA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RJMG1J3137601CA would you like to use for your alert(s)?
  • Please alert me when RJMG1J3137601CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJMG1J3137601CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJMG1J3137601CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJMG1J3137601CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJMG1J3137601CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJMG1J3137601CA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: