Part Details for RJMG1-6321-31-01NR by Amphenol Corporation
Overview of RJMG1-6321-31-01NR by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163217101NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, 10/100 CONNECTOR | |
RJMG163213101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
RJMG16321B101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Part Details for RJMG1-6321-31-01NR
RJMG1-6321-31-01NR CAD Models
RJMG1-6321-31-01NR Part Data Attributes
|
RJMG1-6321-31-01NR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJMG1-6321-31-01NR
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.531 inch | |
Body Depth | 1.001 inch | |
Body Length | 0.657 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for RJMG1-6321-31-01NR
This table gives cross-reference parts and alternative options found for RJMG1-6321-31-01NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJMG1-6321-31-01NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJMG1-6304-91-01N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6304-91-01N |
RJMG1-6344-B1-01N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6344-B1-01N |
RJMG1-6320-31-01NR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6320-31-01NR |
RJMG1-6324-31-01N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6324-31-01N |
RJMG1-6304-91-01NR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6304-91-01NR |
RJMG1-6301-B1-01N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6301-B1-01N |
RJMG1-6362-71-01NR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6362-71-01NR |
RJMG1-6300-31-01NR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6300-31-01NR |
RJMG1-6361-81-01N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6361-81-01N |
RJMG1-6306-B1-01NR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | RJMG1-6321-31-01NR vs RJMG1-6306-B1-01NR |