Part Details for RJMG-6355-33-01 by Amphenol Corporation
Overview of RJMG-6355-33-01 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214K11230BR | Amphenol Communications Solutions | RJMG 1X4 1G | |
RJMG201KM622AET | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G | |
RJMG201S21280ER | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G |
Part Details for RJMG-6355-33-01
RJMG-6355-33-01 CAD Models
RJMG-6355-33-01 Part Data Attributes
|
RJMG-6355-33-01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJMG-6355-33-01
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LED1/LED2=BI-CLR RED/GREEN | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.528 inch | |
Body Depth | 1.032 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
JESD-609 Code | e0 | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for RJMG-6355-33-01
This table gives cross-reference parts and alternative options found for RJMG-6355-33-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJMG-6355-33-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJMG-6345-51-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6345-51-01 |
RJMG-6305-83-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6305-83-01 |
RJMG-6300-64-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6300-64-01 |
RJMG-6323-32-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6323-32-01 |
RJMG-6324-56-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6324-56-01 |
RJMG-6300-61-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6300-61-01 |
RJMG-6302-53-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6302-53-01 |
RJMG-6345-56-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6345-56-01 |
RJMG-6365-32-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6365-32-01 |
RJMG-6357-41-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol Corporation | RJMG-6355-33-01 vs RJMG-6357-41-01 |