Part Details for RJM74P100RBC7T by Token Electronics Industry Co Ltd
Overview of RJM74P100RBC7T by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Part Details for RJM74P100RBC7T
RJM74P100RBC7T CAD Models
RJM74P100RBC7T Part Data Attributes
|
RJM74P100RBC7T
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RJM74P100RBC7T
Token Electronics Industry Co Ltd
RES,MELF,METAL FILM,100 OHMS,300WV,.1% +/-TOL,-5,5PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Manufacturer Series | RJM74P(BTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.1 mm | |
Package Length | 5.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJM74P(B TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RJM74P100RBC7T
This table gives cross-reference parts and alternative options found for RJM74P100RBC7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM74P100RBC7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM74P100RBC7P | RES,MELF,METAL FILM,100 OHMS,300WV,.1% +/-TOL,-5,5PPM TC | Token Electronics Industry Co Ltd | RJM74P100RBC7T vs RJM74P100RBC7P |