Datasheets
RJM74P100RBC3P by: Token Electronics Industry Co Ltd

RES,MELF,METAL FILM,100 OHMS,300WV,.1% +/-TOL,-25,25PPM TC

Part Details for RJM74P100RBC3P by Token Electronics Industry Co Ltd

Overview of RJM74P100RBC3P by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

Part Details for RJM74P100RBC3P

RJM74P100RBC3P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RJM74P100RBC3P Part Data Attributes

RJM74P100RBC3P Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
RJM74P100RBC3P Token Electronics Industry Co Ltd RES,MELF,METAL FILM,100 OHMS,300WV,.1% +/-TOL,-25,25PPM TC
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e3
Manufacturer Series RJM74P(BTOL)
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.1 mm
Package Length 5.5 mm
Package Shape TUBULAR PACKAGE
Package Style MELF
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Series RJM74P(B TOL)
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJM74P100RBC3P by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJM74P100RBC3P by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of RJM74P100RBC3P would you like to use for your alert(s)?
  • Please alert me when RJM74P100RBC3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJM74P100RBC3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJM74P100RBC3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJM74P100RBC3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJM74P100RBC3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJM74P100RBC3P by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: