Part Details for RJM73P1M87CC3P by Token Electronics Industry Co Ltd
Overview of RJM73P1M87CC3P by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJM73P1M87CC3P
RJM73P1M87CC3P CAD Models
RJM73P1M87CC3P Part Data Attributes
|
RJM73P1M87CC3P
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RJM73P1M87CC3P
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1870000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1405, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1405 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RJM73P1M87CC3P
This table gives cross-reference parts and alternative options found for RJM73P1M87CC3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM73P1M87CC3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM73P1M87CC3TR | Fixed Resistor, Thin Film, 0.25W, 1870000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1405, MELF | Token Electronics Industry Co Ltd | RJM73P1M87CC3P vs RJM73P1M87CC3TR |