Part Details for RJM-35V122MI6#-G56 by ELNA America Inc
Overview of RJM-35V122MI6#-G56 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJM-35V122MI6#-G56
RJM-35V122MI6#-G56 CAD Models
RJM-35V122MI6#-G56 Part Data Attributes
|
RJM-35V122MI6#-G56
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJM-35V122MI6#-G56
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3200 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJM-35V122MI6#-G56
This table gives cross-reference parts and alternative options found for RJM-35V122MI6#-G56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-35V122MI6#-G56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH350EIJ122MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJM-35V122MI6#-G56 vs EKZH350EIJ122MK25S |
UHV1V122MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJM-35V122MI6#-G56 vs UHV1V122MHD1CC |
RJM-35V122MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | RJM-35V122MI6#-G56 vs RJM-35V122MI6#-G95 |
35ZLH1200MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | RJM-35V122MI6#-G56 vs 35ZLH1200MEFCG412.5X25 |
NRZJ122M35V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | RJM-35V122MI6#-G56 vs NRZJ122M35V12.5X25SP7.5LLF |
EKZN350EBC122MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | RJM-35V122MI6#-G56 vs EKZN350EBC122MK25S |
EKZN350ETC122MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | RJM-35V122MI6#-G56 vs EKZN350ETC122MK25S |
EKZM350ETE122MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RJM-35V122MI6#-G56 vs EKZM350ETE122MK25S |
RJM-35V122MI6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | RJM-35V122MI6#-G56 vs RJM-35V122MI6#-F49 |
NRZJ122M35V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJM-35V122MI6#-G56 vs NRZJ122M35V12.5X25TBF |