Part Details for RJM-25V821MH5#-GA0 by ELNA America Inc
Overview of RJM-25V821MH5#-GA0 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJM-25V821MH5#-GA0
RJM-25V821MH5#-GA0 CAD Models
RJM-25V821MH5#-GA0 Part Data Attributes
|
RJM-25V821MH5#-GA0
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJM-25V821MH5#-GA0
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJM-25V821MH5#-GA0
This table gives cross-reference parts and alternative options found for RJM-25V821MH5#-GA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-25V821MH5#-GA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217256821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RJM-25V821MH5#-GA0 vs MAL217256821E3 |
UHV1E821MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | RJM-25V821MH5#-GA0 vs UHV1E821MPD1CC |
RJM-25V821MH5#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | RJM-25V821MH5#-GA0 vs RJM-25V821MH5#-F58 |
REF1020821M025K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RJM-25V821MH5#-GA0 vs REF1020821M025K |
UHV1E821MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | RJM-25V821MH5#-GA0 vs UHV1E821MPD1CP |
25ZLH820MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | RJM-25V821MH5#-GA0 vs 25ZLH820MEFCRI10X20 |
NRSG821M25V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | RJM-25V821MH5#-GA0 vs NRSG821M25V10X20F1F |
25ZLK820MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJM-25V821MH5#-GA0 vs 25ZLK820MCA10X20 |
B41859C5827M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RJM-25V821MH5#-GA0 vs B41859C5827M008 |
25ZLK820MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJM-25V821MH5#-GA0 vs 25ZLK820MCC10X20 |