Part Details for RJM-16V681MH3#-G60 by ELNA America Inc
Overview of RJM-16V681MH3#-G60 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJM-16V681MH3#-G60
RJM-16V681MH3#-G60 CAD Models
RJM-16V681MH3#-G60 Part Data Attributes
|
RJM-16V681MH3#-G60
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJM-16V681MH3#-G60
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 5 mm |
Alternate Parts for RJM-16V681MH3#-G60
This table gives cross-reference parts and alternative options found for RJM-16V681MH3#-G60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-16V681MH3#-G60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ681M16V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJM-16V681MH3#-G60 vs NRZJ681M16V10X12.5F |
16ME680WG+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | SUN Electronic Industries Corporation | RJM-16V681MH3#-G60 vs 16ME680WG+CA |
NRSK681M16V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | RJM-16V681MH3#-G60 vs NRSK681M16V10X12.5F3F |
NRZJ681M16V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | RJM-16V681MH3#-G60 vs NRZJ681M16V10X12.5F3CF |
EKYA160EBD681MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJM-16V681MH3#-G60 vs EKYA160EBD681MJC5S |
ESH687M016AH9KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RJM-16V681MH3#-G60 vs ESH687M016AH9KA |
16MCZ680MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | RJM-16V681MH3#-G60 vs 16MCZ680MEFC10X12.5 |
EKZN160EBC681MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | RJM-16V681MH3#-G60 vs EKZN160EBC681MJC5S |
ESH687M016AH9AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RJM-16V681MH3#-G60 vs ESH687M016AH9AA |
NRZJ681M16V10X12.5YF | Fixed Capacitor, | NIC Components Corp | RJM-16V681MH3#-G60 vs NRZJ681M16V10X12.5YF |