Part Details for RJM-16V272MI6#-F51 by ELNA America Inc
Overview of RJM-16V272MI6#-F51 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJM-16V272MI6#-F51
RJM-16V272MI6#-F51 CAD Models
RJM-16V272MI6#-F51 Part Data Attributes
|
RJM-16V272MI6#-F51
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJM-16V272MI6#-F51
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3200 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJM-16V272MI6#-F51
This table gives cross-reference parts and alternative options found for RJM-16V272MI6#-F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-16V272MI6#-F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLJ2700MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJM-16V272MI6#-F51 vs 16ZLJ2700MCE12.5X25 |
EKZM160EBC272MK25S | Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | RJM-16V272MI6#-F51 vs EKZM160EBC272MK25S |
16ZLJ2700MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | RJM-16V272MI6#-F51 vs 16ZLJ2700MSG12.5X25 |
EEUFR1C272(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RJM-16V272MI6#-F51 vs EEUFR1C272(B) |
16ZLH2700MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF | Rubycon Corporation | RJM-16V272MI6#-F51 vs 16ZLH2700MEFCG412.5X25 |
EKZJ160ETC272MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | RJM-16V272MI6#-F51 vs EKZJ160ETC272MK25S |
16ZLJ2700MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJM-16V272MI6#-F51 vs 16ZLJ2700MCA12.5X25 |
UHV1C272MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Nichicon Corporation | RJM-16V272MI6#-F51 vs UHV1C272MHD1TO |
NRZJ272M16V12.5X25YF | Fixed Capacitor, | NIC Components Corp | RJM-16V272MI6#-F51 vs NRZJ272M16V12.5X25YF |
16ZLH2700M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | RJM-16V272MI6#-F51 vs 16ZLH2700M12.5X25 |