RJM-16V182MH6#-F58
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,

Overview of RJM-16V182MH6#-F58 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJM-16V182MH6#-F58 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJM-16V182MH6#-F58 by ELNA America Inc

RJM-16V182MH6#-F58
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2900 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJM-16V182MH6#-F58
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
    VS

Alternate Parts for RJM-16V182MH6#-F58

This table gives cross-reference parts and alternative options found for RJM-16V182MH6#-F58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-16V182MH6#-F58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKYB160EIJ182MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED Chemi-Con RJM-16V182MH6#-F58 vs EKYB160EIJ182MJ25S
SZ016M1800L5FW1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF YAGEO Corporation RJM-16V182MH6#-F58 vs SZ016M1800L5FW1025
NRZJ182M16V10X25TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp RJM-16V182MH6#-F58 vs NRZJ182M16V10X25TBNF
16ZLJ1800M10X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF Rubycon Corporation RJM-16V182MH6#-F58 vs 16ZLJ1800M10X25
16ZLJ1800MRI10X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, Rubycon Corporation RJM-16V182MH6#-F58 vs 16ZLJ1800MRI10X25
SJ016M182G25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) RJM-16V182MH6#-F58 vs SJ016M182G25
NRZJ182M16V10X25YF Fixed Capacitor, NIC Components Corp RJM-16V182MH6#-F58 vs NRZJ182M16V10X25YF
SI016M182G25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) RJM-16V182MH6#-F58 vs SI016M182G25
EKZN160EC5182MJ25S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con RJM-16V182MH6#-F58 vs EKZN160EC5182MJ25S
EKYA160ELL182MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RJM-16V182MH6#-F58 vs EKYA160ELL182MJ25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJM-16V182MH6#-F58 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJM-16V182MH6#-F58 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJM-16V182MH6#-F58 would you like to use for your alert(s)?
  • Please alert me when RJM-16V182MH6#-F58 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJM-16V182MH6#-F58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJM-16V182MH6#-F58 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJM-16V182MH6#-F58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJM-16V182MH6#-F58.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJM-16V182MH6#-F58 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: