RJM-10V562MI8#-F51
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF,

Overview of RJM-10V562MI8#-F51 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJM-10V562MI8#-F51 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJM-10V562MI8#-F51 by ELNA America Inc

RJM-10V562MI8#-F51
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3610 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJM-10V562MI8#-F51
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF,
    VS

Alternate Parts for RJM-10V562MI8#-F51

This table gives cross-reference parts and alternative options found for RJM-10V562MI8#-F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-10V562MI8#-F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10ZLH5600MEFCG412.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF Rubycon Corporation RJM-10V562MI8#-F51 vs 10ZLH5600MEFCG412.5X35
10ZLJ5600MCE12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJM-10V562MI8#-F51 vs 10ZLJ5600MCE12.5X35
10ZLH5600MKC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJM-10V562MI8#-F51 vs 10ZLH5600MKC12.5X35
EKYB100EIJ562MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Chemi-Con RJM-10V562MI8#-F51 vs EKYB100EIJ562MK35S
10ZLJ5600MRX12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation RJM-10V562MI8#-F51 vs 10ZLJ5600MRX12.5X35
NRZJ562M10V12.5X35SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, NIC Components Corp RJM-10V562MI8#-F51 vs NRZJ562M10V12.5X35SP7.5LLF
RJM-10V562MI8#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, ELNA America Inc RJM-10V562MI8#-F51 vs RJM-10V562MI8#-G10
EKZM100EBD562MK35S Aluminum Electrolytic Capacitor, Chemi-Con RJM-10V562MI8#-F51 vs EKZM100EBD562MK35S
NRSH562M10V12.5X35TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RJM-10V562MI8#-F51 vs NRSH562M10V12.5X35TBF
10ZLH5600MEFCSG12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation RJM-10V562MI8#-F51 vs 10ZLH5600MEFCSG12.5X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJM-10V562MI8#-F51 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJM-10V562MI8#-F51 by ELNA America Inc

  • Please alert me when RJM-10V562MI8#-F51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJM-10V562MI8#-F51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJM-10V562MI8#-F51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJM-10V562MI8#-F51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJM-10V562MI8#-F51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJM-10V562MI8#-F51 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: