RJM-10V222MH6#-F49
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,

Overview of RJM-10V222MH6#-F49 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJM-10V222MH6#-F49 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJM-10V222MH6#-F49 by ELNA America Inc

RJM-10V222MH6#-F49
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2900 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJM-10V222MH6#-F49
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for RJM-10V222MH6#-F49

This table gives cross-reference parts and alternative options found for RJM-10V222MH6#-F49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-10V222MH6#-F49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SJ010M222G25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) RJM-10V222MH6#-F49 vs SJ010M222G25
ESC228M010AH5AA Aluminum Electrolytic Capacitor, KEMET Corporation RJM-10V222MH6#-F49 vs ESC228M010AH5AA
SC010M2200A5F-1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation RJM-10V222MH6#-F49 vs SC010M2200A5F-1025
ST010M2200C5F11025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF YAGEO Corporation RJM-10V222MH6#-F49 vs ST010M2200C5F11025
EKZJ100EMC222MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc RJM-10V222MH6#-F49 vs EKZJ100EMC222MJ25S
MK1A228M10025JR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics RJM-10V222MH6#-F49 vs MK1A228M10025JR
SZ010M2200L5F31025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF YAGEO Corporation RJM-10V222MH6#-F49 vs SZ010M2200L5F31025
RJM-10V222MH6#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc RJM-10V222MH6#-F49 vs RJM-10V222MH6#-G99
NRZJ222M10V10X25F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp RJM-10V222MH6#-F49 vs NRZJ222M10V10X25F1F
MK1A228M10025SS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics RJM-10V222MH6#-F49 vs MK1A228M10025SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJM-10V222MH6#-F49 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJM-10V222MH6#-F49 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJM-10V222MH6#-F49 would you like to use for your alert(s)?
  • Please alert me when RJM-10V222MH6#-F49 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJM-10V222MH6#-F49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJM-10V222MH6#-F49 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJM-10V222MH6#-F49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJM-10V222MH6#-F49.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJM-10V222MH6#-F49 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: