Part Details for RJL6032DPP-M0#T2 by Renesas Electronics Corporation
Overview of RJL6032DPP-M0#T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL6032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 3700Mohm To-220Fl |
Part Details for RJL6032DPP-M0#T2
RJL6032DPP-M0#T2 CAD Models
RJL6032DPP-M0#T2 Part Data Attributes
|
RJL6032DPP-M0#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJL6032DPP-M0#T2
Renesas Electronics Corporation
Nch Single Power Mosfet 600V 2A 3700Mohm To-220Fl, TO-220FL, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FL | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AF | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |