Part Details for RJL5015DPK-00-T0 by Renesas Electronics Corporation
Overview of RJL5015DPK-00-T0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 22A 270Mohm To-3P |
Part Details for RJL5015DPK-00-T0
RJL5015DPK-00-T0 CAD Models
RJL5015DPK-00-T0 Part Data Attributes
|
RJL5015DPK-00-T0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJL5015DPK-00-T0
Renesas Electronics Corporation
22A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, SC-65, TO-3P, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJL5015DPK-00-T0
This table gives cross-reference parts and alternative options found for RJL5015DPK-00-T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL5015DPK-00-T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTH460P2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | RJL5015DPK-00-T0 vs IXTH460P2 |
IXTA460P2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | RJL5015DPK-00-T0 vs IXTA460P2 |
IXTQ22N50P | IXYS Corporation | $4.4380 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | RJL5015DPK-00-T0 vs IXTQ22N50P |
IXFH22N50P | Littelfuse Inc | $5.1570 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | RJL5015DPK-00-T0 vs IXFH22N50P |
IXTH460P2 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | RJL5015DPK-00-T0 vs IXTH460P2 |
2SK1500 | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 25A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | RJL5015DPK-00-T0 vs 2SK1500 |
IXFH22N50P | IXYS Corporation | $3.8913 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | RJL5015DPK-00-T0 vs IXFH22N50P |
IXTP460P2 | IXYS Corporation | $2.4386 | Power Field-Effect Transistor, 24A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | RJL5015DPK-00-T0 vs IXTP460P2 |
IXTH22N50P | Littelfuse Inc | $4.9140 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | RJL5015DPK-00-T0 vs IXTH22N50P |
IXTP460P2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | RJL5015DPK-00-T0 vs IXTP460P2 |