Part Details for RJL-35V152MI8#-G55 by ELNA America Inc
Overview of RJL-35V152MI8#-G55 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G55H2067DHR | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Series,Socket Housing,Crimping type,2.54mm Pitch,2x3Pin,NY66 | |
G55C0214DEU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Sries, Socket Terminal,Crimping type,2.54mm Pitch,Matte TIN,AWG#22-28 | |
G55C32162SEU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Sries, Socket Terminal,Crimping type,2.54mm Pitch,30u\\ Gold,AWG#22-30 |
Part Details for RJL-35V152MI8#-G55
RJL-35V152MI8#-G55 CAD Models
RJL-35V152MI8#-G55 Part Data Attributes
|
RJL-35V152MI8#-G55
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-35V152MI8#-G55
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJL-35V152MI8#-G55
This table gives cross-reference parts and alternative options found for RJL-35V152MI8#-G55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-35V152MI8#-G55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJL-35V152MI8#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJL-35V152MI8#-G55 vs RJL-35V152MI8#-S1 |
EKY-350EFC152MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RJL-35V152MI8#-G55 vs EKY-350EFC152MK35S |
NRE-HL152M35V12.5X35SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJL-35V152MI8#-G55 vs NRE-HL152M35V12.5X35SP7.5LSF |
REF1235152M035B | Kyocera AVX Components | $0.4320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | RJL-35V152MI8#-G55 vs REF1235152M035B |
NRE-HL152M35V12.5X35SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJL-35V152MI8#-G55 vs NRE-HL152M35V12.5X35SPF |
35YXH1500MSG12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJL-35V152MI8#-G55 vs 35YXH1500MSG12.5X35 |
35YXH1500MKC12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJL-35V152MI8#-G55 vs 35YXH1500MKC12.5X35 |
NRE-HL152M35V12.5X35TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | RJL-35V152MI8#-G55 vs NRE-HL152M35V12.5X35TBF |
RJL-35V152MI8#-G96 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJL-35V152MI8#-G55 vs RJL-35V152MI8#-G96 |
35YXH1500MLDFG412.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | RJL-35V152MI8#-G55 vs 35YXH1500MLDFG412.5X35 |