RJL-25V331MG4#-G10
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,

Overview of RJL-25V331MG4#-G10 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
QB-R5F10Y16-TB Renesas Electronics Corporation RL78/G10 (R5F10Y16) Target Board
RTE510Y470TGB00000R Renesas Electronics Corporation RL78/G10 (R5F10Y47) CPU Board
67273-G10 Amphenol Communications Solutions 67273-G10-QKE HEADER

CAD Models for RJL-25V331MG4#-G10 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJL-25V331MG4#-G10 by ELNA America Inc

RJL-25V331MG4#-G10
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
840 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RJL-25V331MG4#-G10
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for RJL-25V331MG4#-G10

This table gives cross-reference parts and alternative options found for RJL-25V331MG4#-G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-25V331MG4#-G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE1E331MPD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1FA
UHE1E331MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1CC
UHE1E331MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1AA
RJL-25V331MG4#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc RJL-25V331MG4#-G10 vs RJL-25V331MG4#-T2
RJL-25V331MG4#-F1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc RJL-25V331MG4#-G10 vs RJL-25V331MG4#-F1
RJL-25V331MG4#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc RJL-25V331MG4#-G10 vs RJL-25V331MG4#-F
UHE1E331MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1CM
UHE1E331MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1FV
UHE1E331MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1CT
UHE1E331MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RJL-25V331MG4#-G10 vs UHE1E331MPD1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJL-25V331MG4#-G10 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJL-25V331MG4#-G10 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJL-25V331MG4#-G10 would you like to use for your alert(s)?
  • Please alert me when RJL-25V331MG4#-G10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJL-25V331MG4#-G10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJL-25V331MG4#-G10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJL-25V331MG4#-G10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJL-25V331MG4#-G10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJL-25V331MG4#-G10 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: