Part Details for RJL-25V102MI5#-G95 by ELNA America Inc
Overview of RJL-25V102MI5#-G95 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-25V102MI5#-G95
RJL-25V102MI5#-G95 CAD Models
RJL-25V102MI5#-G95 Part Data Attributes
|
RJL-25V102MI5#-G95
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-25V102MI5#-G95
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJL-25V102MI5#-G95
This table gives cross-reference parts and alternative options found for RJL-25V102MI5#-G95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-25V102MI5#-G95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LDMAB20RTN911B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 2102LDMAB20RTN911B |
LZ1E108M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RJL-25V102MI5#-G95 vs LZ1E108M12020CS |
8102LDMAB20LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 8102LDMAB20LLN911M |
8102LDMAB20LW04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 8102LDMAB20LW04A |
2102LDMAB20RTN311B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 2102LDMAB20RTN311B |
B41856C5108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | RJL-25V102MI5#-G95 vs B41856C5108M000 |
UHE1E102MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | RJL-25V102MI5#-G95 vs UHE1E102MHD6CM |
2102LDMAB20RTN311C | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 2102LDMAB20RTN311C |
8102LDMAB20RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 8102LDMAB20RX05C |
8102LDMAB20RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-G95 vs 8102LDMAB20RX000 |