Part Details for RJL-10V681MH3#-T2 by ELNA America Inc
Overview of RJL-10V681MH3#-T2 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-10V681MH3#-T2
RJL-10V681MH3#-T2 CAD Models
RJL-10V681MH3#-T2 Part Data Attributes
|
RJL-10V681MH3#-T2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-10V681MH3#-T2
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 865 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJL-10V681MH3#-T2
This table gives cross-reference parts and alternative options found for RJL-10V681MH3#-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-10V681MH3#-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-10V681MH3#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJL-10V681MH3#-T2 vs RJF-10V681MH3#-G59 |
RJF-10V681MH3#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJL-10V681MH3#-T2 vs RJF-10V681MH3#-F58 |
10YXH680MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | RJL-10V681MH3#-T2 vs 10YXH680MKC10X12.5 |
UHE1A681MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RJL-10V681MH3#-T2 vs UHE1A681MPD6CC |
RJF-10V681MH3#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJL-10V681MH3#-T2 vs RJF-10V681MH3#-F51 |
UHE1A681MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RJL-10V681MH3#-T2 vs UHE1A681MPD6CM |
RJL-10V681MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJL-10V681MH3#-T2 vs RJL-10V681MH3#-F49 |
10YXH680MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | RJL-10V681MH3#-T2 vs 10YXH680MT810X12.5 |
10YXH680MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | RJL-10V681MH3#-T2 vs 10YXH680MRK10X12.5 |
RJL-10V681MH3#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJL-10V681MH3#-T2 vs RJL-10V681MH3#-G99 |