Part Details for RJK0389DPA-00-J0 by Renesas Electronics Corporation
Overview of RJK0389DPA-00-J0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0389DPA-00#J53 | Renesas Electronics Corporation | N Channel Power MOSFET |
Part Details for RJK0389DPA-00-J0
RJK0389DPA-00-J0 CAD Models
RJK0389DPA-00-J0 Part Data Attributes
|
RJK0389DPA-00-J0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0389DPA-00-J0
Renesas Electronics Corporation
TRANSISTOR,MOSFET,ARRAY,N-CHANNEL,30V V(BR)DSS,20A I(D),LLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES |