Part Details for RJHSE-308W-0174 by Amphenol Corporation
Overview of RJHSE-308W-0174 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE308W01K6 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs, Cool Grey Housing |
Part Details for RJHSE-308W-0174
RJHSE-308W-0174 CAD Models
RJHSE-308W-0174 Part Data Attributes
|
RJHSE-308W-0174
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJHSE-308W-0174
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.505 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for RJHSE-308W-0174
This table gives cross-reference parts and alternative options found for RJHSE-308W-0174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJHSE-308W-0174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJHSE-308R-016 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-308R-016 |
RJHSE-308W-0166 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-308W-0166 |
RJHSE-308M-013 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-308M-013 |
RJHSE-3080-014 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-3080-014 |
RJHSE-3081-013 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-3081-013 |
RJHSE-3080-013 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-3080-013 |
RJHSE-308W-01B3 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-308W-01B3 |
RJHSE-308C-014 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-308C-014 |
RJHSE-308A-016 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-308A-016 |
RJHSE-3084-016 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-308W-0174 vs RJHSE-3084-016 |