RJH-6V102MG5#-G60
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,

Overview of RJH-6V102MG5#-G60 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJH-6V102MG5#-G60 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJH-6V102MG5#-G60 by ELNA America Inc

RJH-6V102MG5#-G60
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
365 mΩ
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
800 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RJH-6V102MG5#-G60
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for RJH-6V102MG5#-G60

This table gives cross-reference parts and alternative options found for RJH-6V102MG5#-G60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-6V102MG5#-G60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZ102M6.3V8X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RJH-6V102MG5#-G60 vs NRSZ102M6.3V8X20SP7.5LSF
NRSZ102M6.3V8X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RJH-6V102MG5#-G60 vs NRSZ102M6.3V8X20TBSTF
ECR0JGK102MLL35080020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Nantong Jianghai Capacitor Co Ltd RJH-6V102MG5#-G60 vs ECR0JGK102MLL35080020
RJH-6V102MG5#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc RJH-6V102MG5#-G60 vs RJH-6V102MG5#-S1
RJH-6V102MG5#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc RJH-6V102MG5#-G60 vs RJH-6V102MG5#-G9
NRSZ102M6.3V8X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RJH-6V102MG5#-G60 vs NRSZ102M6.3V8X20F3CF
6ME1000AX+T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, SUN Electronic Industries Corporation RJH-6V102MG5#-G60 vs 6ME1000AX+T
NRSZ102M6.3V8X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RJH-6V102MG5#-G60 vs NRSZ102M6.3V8X20F3F
NRSZ102M6.3V8X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RJH-6V102MG5#-G60 vs NRSZ102M6.3V8X20SP7.5LLF
NRSZ102M6.3V8X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RJH-6V102MG5#-G60 vs NRSZ102M6.3V8X20TBSTNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJH-6V102MG5#-G60 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJH-6V102MG5#-G60 by ELNA America Inc

  • Please alert me when RJH-6V102MG5#-G60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJH-6V102MG5#-G60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJH-6V102MG5#-G60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJH-6V102MG5#-G60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJH-6V102MG5#-G60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJH-6V102MG5#-G60 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: