Part Details for RJH-35V391MH6#-G59 by ELNA America Inc
Overview of RJH-35V391MH6#-G59 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJH-35V391MH6#-G59
RJH-35V391MH6#-G59 CAD Models
RJH-35V391MH6#-G59 Part Data Attributes
|
RJH-35V391MH6#-G59
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-35V391MH6#-G59
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 511 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1190 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJH-35V391MH6#-G59
This table gives cross-reference parts and alternative options found for RJH-35V391MH6#-G59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-35V391MH6#-G59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391LEM1025LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | RJH-35V391MH6#-G59 vs 8391LEM1025LM00P |
UPJ1V391MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJH-35V391MH6#-G59 vs UPJ1V391MPD |
8391LEM1025LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | RJH-35V391MH6#-G59 vs 8391LEM1025LMN70 |
8391LEM1025LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | RJH-35V391MH6#-G59 vs 8391LEM1025LMN1M |
ELXY350EBD391MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJH-35V391MH6#-G59 vs ELXY350EBD391MJ25S |
ELXY350ELL391MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | RJH-35V391MH6#-G59 vs ELXY350ELL391MJ25M |
SXE35VB391M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RJH-35V391MH6#-G59 vs SXE35VB391M10X25LL |
RJH-35V391MH6#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | RJH-35V391MH6#-G59 vs RJH-35V391MH6#-GA0 |
MAL213630391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 390 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RJH-35V391MH6#-G59 vs MAL213630391E3 |
8391LEM1025LMN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | RJH-35V391MH6#-G59 vs 8391LEM1025LMN7M |