Part Details for RJH-35V122MJ6#-GAS by ELNA America Inc
Overview of RJH-35V122MJ6#-GAS by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0357-PMDZ | Analog Devices | Toxic Gas Sensor. PMOD | |
EVAL-CN0429-EBZ | Analog Devices | ADuCM355 Electrochemical Gas S | |
EVAL-CN0357-ARDZ | Analog Devices | Toxic Gas Sensor Arduino shiel |
Part Details for RJH-35V122MJ6#-GAS
RJH-35V122MJ6#-GAS CAD Models
RJH-35V122MJ6#-GAS Part Data Attributes
|
RJH-35V122MJ6#-GAS
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-35V122MJ6#-GAS
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJH-35V122MJ6#-GAS
This table gives cross-reference parts and alternative options found for RJH-35V122MJ6#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-35V122MJ6#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1V122MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPJ1V122MHD6AA |
UPM1V122MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPM1V122MHD6CM |
UPJ1V122MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPJ1V122MHD6CT |
RJH-35V122MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | RJH-35V122MJ6#-GAS vs RJH-35V122MJ6#-G9 |
UPM1V122MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPM1V122MHD6CA |
UPJ1V122MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPJ1V122MHD6TO |
UPJ1V122MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPJ1V122MHD6TD |
RJH-35V122MJ6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | RJH-35V122MJ6#-GAS vs RJH-35V122MJ6#-F |
UPM1V122MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPM1V122MHD6CC |
UPM1V122MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | RJH-35V122MJ6#-GAS vs UPM1V122MHD6CV |