RJH-25V471MH5#-G99
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,

Overview of RJH-25V471MH5#-G99 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJH-25V471MH5#-G99 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJH-25V471MH5#-G99 by ELNA America Inc

RJH-25V471MH5#-G99
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
495 mΩ
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1010 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RJH-25V471MH5#-G99
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for RJH-25V471MH5#-G99

This table gives cross-reference parts and alternative options found for RJH-25V471MH5#-G99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-25V471MH5#-G99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJH-25V471MH5#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RJH-25V471MH5#-G99 vs RJH-25V471MH5#-GAS
UPM1E471MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation RJH-25V471MH5#-G99 vs UPM1E471MPD1CP
RJH-25V471MH5#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RJH-25V471MH5#-G99 vs RJH-25V471MH5#-F51
RJH-25V471MH5#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RJH-25V471MH5#-G99 vs RJH-25V471MH5#-F49
RJH-25V471MH5#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RJH-25V471MH5#-G99 vs RJH-25V471MH5#-F
UPJ1E471MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF Nichicon Corporation RJH-25V471MH5#-G99 vs UPJ1E471MPD1CA
RJH-25V471MH5#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RJH-25V471MH5#-G99 vs RJH-25V471MH5#-G9
UPJ1E471MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation RJH-25V471MH5#-G99 vs UPJ1E471MPD1CM
RJH-25V471MH5#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RJH-25V471MH5#-G99 vs RJH-25V471MH5#-G59
UPJ1E471MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation RJH-25V471MH5#-G99 vs UPJ1E471MPD1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJH-25V471MH5#-G99 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJH-25V471MH5#-G99 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJH-25V471MH5#-G99 would you like to use for your alert(s)?
  • Please alert me when RJH-25V471MH5#-G99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJH-25V471MH5#-G99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJH-25V471MH5#-G99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJH-25V471MH5#-G99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJH-25V471MH5#-G99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJH-25V471MH5#-G99 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: