Part Details for RJH-16V681MI4#-GAT by ELNA America Inc
Overview of RJH-16V681MI4#-GAT by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7062IMSE#WTRPBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062EMSE#PBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062IMSE#WPBF | Analog Devices | 100V Dual High-Side MOSFET Gat |
Part Details for RJH-16V681MI4#-GAT
RJH-16V681MI4#-GAT CAD Models
RJH-16V681MI4#-GAT Part Data Attributes
|
RJH-16V681MI4#-GAT
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-16V681MI4#-GAT
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 391 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1010 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJH-16V681MI4#-GAT
This table gives cross-reference parts and alternative options found for RJH-16V681MI4#-GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-16V681MI4#-GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-16V681MI4#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJH-16V681MI4#-GAT vs RJH-16V681MI4#-F51 |
ESXE160ETE681MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | RJH-16V681MI4#-GAT vs ESXE160ETE681MK15D |
RJH-16V681MI4#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RJH-16V681MI4#-GAT vs RJH-16V681MI4#-S1 |
UPM1C681MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJH-16V681MI4#-GAT vs UPM1C681MHD6 |
ESXE160ETE681MK15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | RJH-16V681MI4#-GAT vs ESXE160ETE681MK15N |
UPM1C681MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RJH-16V681MI4#-GAT vs UPM1C681MHD6CM |
ESXE160ETD681MK15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | RJH-16V681MI4#-GAT vs ESXE160ETD681MK15A |
UPJ1C681MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RJH-16V681MI4#-GAT vs UPJ1C681MHD6CC |
UPM1C681MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJH-16V681MI4#-GAT vs UPM1C681MHD6TO |
ESXE160ELL681MK15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | RJH-16V681MI4#-GAT vs ESXE160ELL681MK15C |