Part Details for RJH-16V272MJ6 by ELNA America Inc
Overview of RJH-16V272MJ6 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJH-16V272MJ6
RJH-16V272MJ6 CAD Models
RJH-16V272MJ6 Part Data Attributes
|
RJH-16V272MJ6
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-16V272MJ6
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2070 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RJH-16V272MJ6
This table gives cross-reference parts and alternative options found for RJH-16V272MJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-16V272MJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8272LCM1625LMN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | RJH-16V272MJ6 vs 8272LCM1625LMN7C |
ELXY160EBD272ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJH-16V272MJ6 vs ELXY160EBD272ML25S |
8272LCM1625LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | RJH-16V272MJ6 vs 8272LCM1625LM01P |
8272LCM1625LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | RJH-16V272MJ6 vs 8272LCM1625LEN911B |
ESXE160ELL272ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | RJH-16V272MJ6 vs ESXE160ELL272ML25N |
UPJ1C272MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Nichicon Corporation | RJH-16V272MJ6 vs UPJ1C272MHD6TN |
ELXV160EBD272ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJH-16V272MJ6 vs ELXV160EBD272ML25S |
8272LCM1625LM07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | RJH-16V272MJ6 vs 8272LCM1625LM07C |
8272LCM1625LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | RJH-16V272MJ6 vs 8272LCM1625LM07F |
8272LCM1625LMN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | RJH-16V272MJ6 vs 8272LCM1625LMN5F |