Part Details for RJH-100V101MH7#-G60 by ELNA America Inc
Overview of RJH-100V101MH7#-G60 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJH-100V101MH7#-G60
RJH-100V101MH7#-G60 CAD Models
RJH-100V101MH7#-G60 Part Data Attributes
|
RJH-100V101MH7#-G60
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-100V101MH7#-G60
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1160 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 739 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJH-100V101MH7#-G60
This table gives cross-reference parts and alternative options found for RJH-100V101MH7#-G60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-100V101MH7#-G60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LDM1030LM05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJH-100V101MH7#-G60 vs 8101LDM1030LM05F |
RJH-100V101MH7#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJH-100V101MH7#-G60 vs RJH-100V101MH7#-G99 |
SXE100VB101M10X30LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RJH-100V101MH7#-G60 vs SXE100VB101M10X30LL |
ELXV101ETD101MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJH-100V101MH7#-G60 vs ELXV101ETD101MJ30S |
ESXE101ETD101MJ30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | RJH-100V101MH7#-G60 vs ESXE101ETD101MJ30D |
8101LDM1030LM000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJH-100V101MH7#-G60 vs 8101LDM1030LM000 |
ESXE101ELL101MJ30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | RJH-100V101MH7#-G60 vs ESXE101ELL101MJ30A |
RJJ-100V101MH7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJH-100V101MH7#-G60 vs RJJ-100V101MH7E |
8101LDM1030LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJH-100V101MH7#-G60 vs 8101LDM1030LM04E |
8101LDM1030LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJH-100V101MH7#-G60 vs 8101LDM1030LMN4D |