Part Details for RJF-6V390MD1#-T36 by ELNA America Inc
Overview of RJF-6V390MD1#-T36 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJF-6V390MD1#-T36
RJF-6V390MD1#-T36 CAD Models
RJF-6V390MD1#-T36 Part Data Attributes
|
RJF-6V390MD1#-T36
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJF-6V390MD1#-T36
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJF-6V390MD1#-T36
This table gives cross-reference parts and alternative options found for RJF-6V390MD1#-T36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-6V390MD1#-T36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJF-6V390MD1#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs RJF-6V390MD1#-S1 |
RJF-6V390MD1#-F10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs RJF-6V390MD1#-F10 |
NRSG390M6.3V4X7F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RJF-6V390MD1#-T36 vs NRSG390M6.3V4X7F |
ESY396M6R3AB2EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | RJF-6V390MD1#-T36 vs ESY396M6R3AB2EA |
6.3ZL39MEFCT54X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs 6.3ZL39MEFCT54X7 |
RJF-6V390MD1#-F12 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs RJF-6V390MD1#-F12 |
SJ006M0039B1F-0407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs SJ006M0039B1F-0407 |
SJ006M0039A5F-0407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs SJ006M0039A5F-0407 |
6.3ZL39M4X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs 6.3ZL39M4X7 |
RJF-6V390MD1# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | RJF-6V390MD1#-T36 vs RJF-6V390MD1# |