RJF-63V561MI8#-G55
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF,

Overview of RJF-63V561MI8#-G55 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJF-63V561MI8#-G55 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJF-63V561MI8#-G55 by ELNA America Inc

RJF-63V561MI8#-G55
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2500 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJF-63V561MI8#-G55
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF,
    VS

Alternate Parts for RJF-63V561MI8#-G55

This table gives cross-reference parts and alternative options found for RJF-63V561MI8#-G55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-63V561MI8#-G55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63YXH560MKC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation RJF-63V561MI8#-G55 vs 63YXH560MKC12.5X35
NRE-HL561M63V12.5X35TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp RJF-63V561MI8#-G55 vs NRE-HL561M63V12.5X35TB15MMPNF
EKY-630EC5561MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RJF-63V561MI8#-G55 vs EKY-630EC5561MK35S
RJF-63V561MI8#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, ELNA America Inc RJF-63V561MI8#-G55 vs RJF-63V561MI8#-G60
63ZL560MRI12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation RJF-63V561MI8#-G55 vs 63ZL560MRI12.5X35
RJF-63V561MI8#-G96 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, ELNA America Inc RJF-63V561MI8#-G55 vs RJF-63V561MI8#-G96
63YXH560MEFCKC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJF-63V561MI8#-G55 vs 63YXH560MEFCKC12.5X35
NRE-HL561M63V12.5X35F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp RJF-63V561MI8#-G55 vs NRE-HL561M63V12.5X35F3CF
NRSG561M63V12.5X35TB15MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RJF-63V561MI8#-G55 vs NRSG561M63V12.5X35TB15MMPF
RJF-63V561MI8#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, ELNA America Inc RJF-63V561MI8#-G55 vs RJF-63V561MI8#-GAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJF-63V561MI8#-G55 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJF-63V561MI8#-G55 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJF-63V561MI8#-G55 would you like to use for your alert(s)?
  • Please alert me when RJF-63V561MI8#-G55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJF-63V561MI8#-G55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJF-63V561MI8#-G55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJF-63V561MI8#-G55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJF-63V561MI8#-G55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJF-63V561MI8#-G55 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: