Part Details for RJF-35V152MJ6#-F49 by ELNA America Inc
Overview of RJF-35V152MJ6#-F49 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJF-35V152MJ6#-F49
RJF-35V152MJ6#-F49 CAD Models
RJF-35V152MJ6#-F49 Part Data Attributes
|
RJF-35V152MJ6#-F49
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJF-35V152MJ6#-F49
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3630 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJF-35V152MJ6#-F49
This table gives cross-reference parts and alternative options found for RJF-35V152MJ6#-F49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-35V152MJ6#-F49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SH035M1500L7FW1625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJF-35V152MJ6#-F49 vs SH035M1500L7FW1625 |
8152LEM1625RTN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | RJF-35V152MJ6#-F49 vs 8152LEM1625RTN7C |
8152LEM1625RT05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | RJF-35V152MJ6#-F49 vs 8152LEM1625RT05M |
1152LEM1625RTN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | RJF-35V152MJ6#-F49 vs 1152LEM1625RTN211C |
8152LEM1625RTN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | RJF-35V152MJ6#-F49 vs 8152LEM1625RTN511M |
8152LEM1625RTN5M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | RJF-35V152MJ6#-F49 vs 8152LEM1625RTN5M |
MK1V158M16025PA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | RJF-35V152MJ6#-F49 vs MK1V158M16025PA |
2152LEM1625RTN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | RJF-35V152MJ6#-F49 vs 2152LEM1625RTN111P |
1152LEM1625RTN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | RJF-35V152MJ6#-F49 vs 1152LEM1625RTN311B |
B41859C7158M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | RJF-35V152MJ6#-F49 vs B41859C7158M004 |