RJE71-188-1453
Amphenol Corporation
Description: Telecom and Datacom Connector,

Overview of RJE71-188-1453 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
MC14538BCP Rochester Electronics LLC Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, PLASTIC, DIP-16
MC14536BCP Rochester Electronics LLC MC14536 - 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DIVIDE BY N COUNTER, PDIP16
RJE714881453 Amphenol Communications Solutions Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs.

CAD Models for RJE71-188-1453 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJE71-188-1453 by Amphenol Corporation

RJE71-188-1453
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.47 inch
Body Depth
0.815 inch
Body Length
0.781 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
MODULAR JACK
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYETHYLENE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.78 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.25 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STAINLESS STEEL
Terminal Length
0.085 inch
Terminal Pitch
2.04 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. RJE71-188-1453
    Amphenol Corporation
    Telecom and Datacom Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJE71-188-1453 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJE71-188-1453 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RJE71-188-1453 would you like to use for your alert(s)?
  • Please alert me when RJE71-188-1453 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJE71-188-1453 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJE71-188-1453 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJE71-188-1453 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJE71-188-1453.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJE71-188-1453 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: