Part Details for RJE110C5E90-PK by L-com Inc
Overview of RJE110C5E90-PK by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE110C5E90-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9329
|
Newark | Modular Conn, 8P8C, R/A Rj45 Jack, Cable, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com RJE110C5E90-PK RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 754 |
|
$15.0000 | Buy Now |
DISTI #
5073-RJE110C5E90-PK-ND
|
DigiKey | EJCK C5E RJ45/110 90 WHT 25 PK Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.0000 | Buy Now |
DISTI #
73604251
|
RS | Category 5E Economy Jack RJ45/110 90o 25 Pack- | L-com RJE110C5E90-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 | RFQ |
|
Onlinecomponents.com | EJCK C5E RJ45/110 90 WHT 25 PK RoHS: Compliant | 0 |
|
$13.1600 / $17.4300 | Buy Now |
DISTI #
77747864
|
Verical | RJE110C5E90-PK Min Qty: 6 Package Multiple: 1 | Americas - 754 |
|
$15.0000 | Buy Now |
DISTI #
RJE110C5E90-PK
|
L-com US | L-com's Economy keystone Category 5E 110 punch down style connectors offer an efficient choice for 110 punch down connections while keeping costs manageable. Each jack is color coded for both the EIA/TIA568 A and B standards for compatibility with any installation and utilizes the standard 8x8 RJ45 jack. These parts come in packages of 25 keystone jacks. Available in both Cat5e and Cat6 versions. Order online today!. Min Qty: 1 Package Multiple: 1 | 754 |
|
$15.0000 | Buy Now |
Part Details for RJE110C5E90-PK
RJE110C5E90-PK CAD Models
RJE110C5E90-PK Part Data Attributes
|
RJE110C5E90-PK
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RJE110C5E90-PK
L-com Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.76 inch | |
Body Depth | 1.23 inch | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |