RJE09-188-1310
Amphenol Corporation
Description: Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack

Overview of RJE09-188-1310 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE09288131005 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops
RJE092881310 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, No Panel Stops
RJE09288131001 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops

Price & Stock for RJE09-188-1310 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RJE09-188-1310
Avnet Abacus (Alt: RJE09-188-1310) RoHS: Compliant Min Qty: 2432 Package Multiple: 76 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RJE09-188-1310 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJE09-188-1310 by Amphenol Corporation

RJE09-188-1310
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.543 inch
Body Depth
0.839 inch
Body Length
0.63 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. RJE09-188-1310
    Amphenol Corporation
    Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJE09-188-1310 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJE09-188-1310 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RJE09-188-1310 would you like to use for your alert(s)?
  • Please alert me when RJE09-188-1310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJE09-188-1310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJE09-188-1310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJE09-188-1310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJE09-188-1310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJE09-188-1310 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: