There are no models available for this part yet.
Overview of RJE08-166-0410H by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE081880410H | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, Without Shield, No LEDs | |
RJE081AA0410 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 10P10C, Without Shield. | |
RJE081880210H | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, Without Shield, No LEDs |
CAD Models for RJE08-166-0410H by Amphenol Corporation
Part Data Attributes for RJE08-166-0410H by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|