RJC097PKB204K
Tokyo Cosmos Electric Co Ltd
Description: Potentiometer, Cermet, 0.75W, 200000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 7519,

Overview of RJC097PKB204K by Tokyo Cosmos Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJC097PKB204K by Tokyo Cosmos Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJC097PKB204K by Tokyo Cosmos Electric Co Ltd

RJC097PKB204K
Tokyo Cosmos Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKYO COSMOS ELECTRIC CO LTD
Reach Compliance Code
compliant
Construction
Trimmer Pot
Lead Length
5 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.4 mm
Package Length
19 mm
Package Style
PCB Mount
Package Width
4.7 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Resistance
200000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
5400 deg
Size Code
7519
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. RJC097PKB204K
    Tokyo Cosmos Electric Co Ltd
    Potentiometer, Cermet, 0.75W, 200000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 7519,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJC097PKB204K by Tokyo Cosmos Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJC097PKB204K by Tokyo Cosmos Electric Co Ltd

Select Manufacturer
Which Manufacturer of RJC097PKB204K would you like to use for your alert(s)?
  • Please alert me when RJC097PKB204K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJC097PKB204K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJC097PKB204K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJC097PKB204K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJC097PKB204K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJC097PKB204K by Tokyo Cosmos Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: