There are no models available for this part yet.
Overview of RJB-6V103MJ7#-GAS by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0357-PMDZ | Analog Devices | Toxic Gas Sensor. PMOD | |
EVAL-CN0429-EBZ | Analog Devices | ADuCM355 Electrochemical Gas S | |
EVAL-CN0357-ARDZ | Analog Devices | Toxic Gas Sensor Arduino shiel |
CAD Models for RJB-6V103MJ7#-GAS by ELNA America Inc
Part Data Attributes for RJB-6V103MJ7#-GAS by ELNA America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
31.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
3010 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for RJB-6V103MJ7#-GAS
This table gives cross-reference parts and alternative options found for RJB-6V103MJ7#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJB-6V103MJ7#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME6R3ETE103MLN3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RJB-6V103MJ7#-GAS vs EKME6R3ETE103MLN3D |
EKME6R3ELL103MLN3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RJB-6V103MJ7#-GAS vs EKME6R3ELL103MLN3A |
GUM0J103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | RJB-6V103MJ7#-GAS vs GUM0J103M |
GZAR0JM103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Luminous Town Electric Co Ltd | RJB-6V103MJ7#-GAS vs GZAR0JM103 |
RJ3-6V103MJ7#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | RJB-6V103MJ7#-GAS vs RJ3-6V103MJ7#-GAT |
EKME6R3ETE103MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RJB-6V103MJ7#-GAS vs EKME6R3ETE103MLN3C |
UPS0J103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJB-6V103MJ7#-GAS vs UPS0J103MHD |
RJ3-6V103MJ7#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | RJB-6V103MJ7#-GAS vs RJ3-6V103MJ7#-F51 |
EKME6R3ETD103MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RJB-6V103MJ7#-GAS vs EKME6R3ETD103MLN3C |
UPA0J103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJB-6V103MJ7#-GAS vs UPA0J103MHD |